Manufacturer Part #
STM32F051K4U6
STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2940 per Tray Package Style:UFQFPN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F051K4U6 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F051K4U6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 4kB |
| Speed: | 48MHz |
| No of I/O Lines: | 27 |
| InterfaceType / Connectivity: | I2C/I2S/SPI/USART |
| Peripherals: | Analog Comparators/I2C/I2S/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog |
| Number Of Timers: | 8 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 13-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFQFPN-32 |
| Mounting Method: | Surface Mount |
Features & Applications
The STM32F051K4U6 is a part of STM32F051 series of 3.6 V Low and medium-density advanced ARM™-based 32-bit MCU with 16 Kbytes Flash, timers, ADC, DAC and communication interfaces.
It works at an Operating temperature ranging between -40 °C to +80 °C and Available in a 32-pin UFQFN package style.
Product Features:
- Operating Voltage range is 2.0 V to 3.6 V
- ARM 32-bit Cortex®-M0 CPU (48 MHz max)
- CRC calculation unit
- Clock management is 4 to 32 MHz crystal oscillator
- 1 × 12-bit, 1.0 μs ADC (up to 10 channels)
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- 96-bit unique ID
- Serial wire debug (SWD)
- 5-channel DMA controller
- Independent and system watchdog timers
- SysTick timer: 24-bit downcounter
- Communication interfaces
- Two fast low-power analog comparators with programmable input and output
- One 12-bit D/A converter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,940+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
2940 per Tray
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount